Parametric Equivalent

B72250L0131K100 | |
|---|---|
DigiKey Part Number | B72250L0131K100-ND |
Manufacturer | |
Manufacturer Product Number | B72250L0131K100 |
Description | VARISTOR 205V 75KA DISC 57MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 205 V 75 kA Varistor 1 Circuit Bolt Mount Disc 57mm |
Datasheet | Datasheet |
EDA/CAD Models | B72250L0131K100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 75 kA | |
Energy | 490J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 10500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Bolt Mount | |
Package / Case | Disc 57mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 14,03367 € | 421,01 € |
| Unit Price without VAT: | 14,03367 € |
|---|---|
| Unit Price with VAT: | 16,70007 € |


