
B72241L0251K100 | |
|---|---|
DigiKey Part Number | B72241L0251K100-ND |
Manufacturer | |
Manufacturer Product Number | B72241L0251K100 |
Description | VARISTOR 390V 50KA DISC 40MM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 390 V 50 kA Varistor 1 Circuit Chassis Mount Disc 40mm |
Datasheet | Datasheet |
EDA/CAD Models | B72241L0251K100 Models |
Category | Varistor Voltage (Max) 429 V |
Manufacturer TDK | Current - Surge 50 kA |
Series | Energy 490J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2900 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -25°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Chassis Mount |
Varistor Voltage (Min) 351 V | Package / Case Disc 40mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,45540 € | 945,54 € |
| Unit Price without VAT: | 9,45540 € |
|---|---|
| Unit Price with VAT: | 11,25193 € |

