
B72225T4351K101 | |
|---|---|
DigiKey Part Number | 495-76449-ND |
Manufacturer | |
Manufacturer Product Number | B72225T4351K101 |
Description | VARISTOR 560V 20KA RADIAL BOX |
Customer Reference | |
Detailed Description | 560 V 20 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72225T4351K101 Models |
Category | Current - Surge 20 kA |
Manufacturer TDK | Energy 495J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 750 pF @ 1 kHz |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 350 V | Features Thermally Protected |
Maximum DC Volts 460 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Radial, Box - 3 Lead |
Varistor Voltage (Typ) 560 V | Base Product Number |
Varistor Voltage (Max) 616 V |

