
B72225S4231K101 | |
|---|---|
DigiKey Part Number | B72225S4231K101-ND |
Manufacturer | |
Manufacturer Product Number | B72225S4231K101 |
Description | VARISTOR 360V 20KA DISC 27.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 V 20 kA Varistor 1 Circuit Through Hole Disc 27.5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72225S4231K101 Models |
Category | Varistor Voltage (Max) 396 V |
Manufacturer TDK | Current - Surge 20 kA |
Series | Energy 315J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2250 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 27.5mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,41800 € | 24,18 € |
| 25 | 2,22280 € | 55,57 € |
| 200 | 1,92820 € | 385,64 € |
| 400 | 1,86245 € | 744,98 € |
| 600 | 1,82952 € | 1.097,71 € |
| 1.000 | 1,79303 € | 1.793,03 € |
| 2.600 | 1,73738 € | 4.517,19 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

