
B72225S4151K101 | |
|---|---|
DigiKey Part Number | 495-77317-ND |
Manufacturer | |
Manufacturer Product Number | B72225S4151K101 |
Description | VARISTOR 240V 20KA DISC 27.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 20 kA Varistor 1 Circuit Through Hole Disc 27.5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72225S4151K101 Models |
Category | Varistor Voltage (Max) 264 V |
Manufacturer TDK | Current - Surge 20 kA |
Series | Energy 215J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3250 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 27.5mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,82400 € | 28,24 € |
| 25 | 2,60120 € | 65,03 € |
| 200 | 2,26415 € | 452,83 € |
| 400 | 2,18903 € | 875,61 € |
| 600 | 2,15140 € | 1.290,84 € |
| 1.000 | 2,10972 € | 2.109,72 € |
| 2.600 | 2,04612 € | 5.319,91 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |



