430 V 10 kA Varistor 1 Circuit Through Hole Disc 23mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430 V 10 kA Varistor 1 Circuit Through Hole Disc 23mm
TDK EPCOS ThermoFuse Varistors | Digi-Key Daily

B72220W2271K101

DigiKey Part Number
495-77237-ND
Manufacturer
Manufacturer Product Number
B72220W2271K101
Description
VARISTOR 430V 10KA DISC 23MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
430 V 10 kA Varistor 1 Circuit Through Hole Disc 23mm
Datasheet
 Datasheet
EDA/CAD Models
B72220W2271K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
10 kA
Manufacturer
TDK
Energy
215J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
850 pF @ 1 kHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
275 V
Features
Thermally Protected
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 23mm
Varistor Voltage (Typ)
430 V
Base Product Number
Varistor Voltage (Max)
473 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 270
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,18100 €11,81 €
251,07520 €26,88 €
1500,93360 €140,04 €
3000,89523 €268,57 €
6000,86363 €518,18 €
1.0500,84226 €884,37 €
2.5500,81456 €2.077,13 €
5.1000,79725 €4.065,97 €
Manufacturers Standard Package
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,90400 €