
B72220T2461K105 | |
|---|---|
DigiKey Part Number | B72220T2461K105-ND |
Manufacturer | |
Manufacturer Product Number | B72220T2461K105 |
Description | VARISTOR 750V 10KA RADIAL BOX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 10 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72220T2461K105 Models |
Category | Current - Surge 10 kA |
Manufacturer TDK | Energy 300J |
Series | Number of Circuits 1 |
Packaging Tray | Capacitance @ Frequency 500 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 460 V | Features Thermally Protected |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Radial, Box - 3 Lead |
Varistor Voltage (Typ) 750 V | Base Product Number |
Varistor Voltage (Max) 825 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.680 | 1,01776 € | 1.709,84 € |
| Unit Price without VAT: | 1,01776 € |
|---|---|
| Unit Price with VAT: | 1,21113 € |

