
B72220T2321K105 | |
|---|---|
DigiKey Part Number | 495-7247-ND |
Manufacturer | |
Manufacturer Product Number | B72220T2321K105 |
Description | VARISTOR 510V 10KA RADIAL BOX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 10 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72220T2321K105 Models |
Category | Current - Surge 10 kA |
Manufacturer TDK | Energy 273J |
Series | Number of Circuits 1 |
Packaging Tray | Capacitance @ Frequency 540 pF @ 1 kHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 320 V | Features Thermally Protected |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Radial, Box - 3 Lead |
Varistor Voltage (Typ) 510 V | Base Product Number |
Varistor Voltage (Max) 561 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,33500 € | 13,35 € |
| 25 | 1,21800 € | 30,45 € |
| 100 | 1,08940 € | 108,94 € |
| 250 | 1,02808 € | 257,02 € |
| 500 | 0,99106 € | 495,53 € |
| 1.000 | 0,96063 € | 960,63 € |
| 2.500 | 0,92850 € | 2.321,25 € |
| 5.000 | 0,90913 € | 4.545,65 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

