
B72220T2301K105 | |
|---|---|
DigiKey Part Number | B72220T2301K105-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72220T2301K105 |
Description | VARISTOR 470V 3KA RADIAL BOX 3LD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 3 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72220T2301K105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 3 kA | |
Energy | 250J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 780 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box - 3 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,94539 € | 1.418,09 € |
| Unit Price without VAT: | 0,94539 € |
|---|---|
| Unit Price with VAT: | 1,12501 € |

