
B72220T2231K105 | |
|---|---|
DigiKey Part Number | 495-7245-ND |
Manufacturer | |
Manufacturer Product Number | B72220T2231K105 |
Description | VARISTOR 360V 10KA RADIAL BOX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 V 10 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | B72220T2231K105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Maximum AC Volts | 230 V | |
Maximum DC Volts | 300 V | |
Varistor Voltage (Min) | 324 V | |
Varistor Voltage (Typ) | 360 V | |
Varistor Voltage (Max) | 396 V | |
Current - Surge | 10 kA | |
Energy | 180J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 760 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box - 3 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,33500 € | 13,35 € |
| 25 | 1,21800 € | 30,45 € |
| 100 | 1,08940 € | 108,94 € |
| 250 | 1,02808 € | 257,02 € |
| 500 | 0,99106 € | 495,53 € |
| 1.000 | 0,96063 € | 960,63 € |
| 2.500 | 0,92850 € | 2.321,25 € |
| 5.000 | 0,90913 € | 4.545,65 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

