65 V Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S1390K501

DigiKey Part Number
B72220S1390K501-ND
Manufacturer
Manufacturer Product Number
B72220S1390K501
Description
VARISTOR 65V DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
65 V Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
B72220S1390K501 Models
Product Attributes
Filter Similar Products
Category
Energy
37J
Manufacturer
TDK
Number of Circuits
1
Series
Capacitance @ Frequency
1550 pF @ 1 kHz
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Maximum AC Volts
48 V
Qualification
AEC-Q200
Maximum DC Volts
50 V
Mounting Type
Through Hole
Varistor Voltage (Min)
58.5 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
65 V
Base Product Number
Varistor Voltage (Max)
71.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,16701 €1.167,01 €
Manufacturers Standard Package
Unit Price without VAT:1,16701 €
Unit Price with VAT:1,38874 €