
B72220S0750K101 | |
|---|---|
DigiKey Part Number | 495-4382-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0750K101 |
Description | VARISTOR 120V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S0750K101 Models |
Category | Varistor Voltage (Max) 132 V |
Manufacturer TDK | Current - Surge 6.5 kA |
Series | Energy 40J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2900 pF @ 1 kHz |
Maximum AC Volts 75 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 100 V | Mounting Type Through Hole |
Varistor Voltage (Min) 108 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,50520 € | 12,63 € |
| 100 | 0,44480 € | 44,48 € |
| 350 | 0,40714 € | 142,50 € |
| 700 | 0,39134 € | 273,94 € |
| 1.050 | 0,38343 € | 402,60 € |
| 2.800 | 0,36763 € | 1.029,36 € |
| 5.250 | 0,35956 € | 1.887,69 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |


