Parametric Equivalent
Parametric Equivalent

B72220S0621K503 | |
|---|---|
DigiKey Part Number | 495-B72220S0621K503-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0621K503 |
Description | VARISTOR 1KV 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer TDK | Current - Surge 6.5 kA |
Series | Energy 230J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 380 pF @ 1 kHz |
Maximum AC Volts 625 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 825 V | Mounting Type Through Hole |
Varistor Voltage (Min) 900 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 1 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72220S0621K101 | TDK | 2.099 | 495-4380-ND | 1,25000 € | Parametric Equivalent |
| B72220S0621K502 | TDK | 0 | 495-B72220S0621K502-ND | 0,73630 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,73630 € | 1.104,45 € |
| Unit Price without VAT: | 0,73630 € |
|---|---|
| Unit Price with VAT: | 0,87620 € |


