
B72220S0551K101 | |
|---|---|
DigiKey Part Number | 495-4378-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0551K101 |
Description | VARISTOR 910V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S0551K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 6.5 kA | |
Energy | 210J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 410 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,82880 € | 20,72 € |
| 200 | 0,70200 € | 140,40 € |
| 400 | 0,67373 € | 269,49 € |
| 600 | 0,65953 € | 395,72 € |
| 1.000 | 0,64382 € | 643,82 € |
| 2.600 | 0,61985 € | 1.611,61 € |
| 5.000 | 0,60678 € | 3.033,90 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

