B72220S0461K503 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,63867 €
Datasheet
Image for B72220S0461K503 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S0461K503

DigiKey Part Number
495-B72220S0461K503-ND
Manufacturer
Manufacturer Product Number
B72220S0461K503
Description
VARISTOR 750V 8KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
825 V
Manufacturer
TDK
Current - Surge
8 kA
Series
Energy
195J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
500 pF @ 1 kHz
Maximum AC Volts
460 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
750 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72220S0461K502TDK0495-B72220S0461K502-ND0,63867 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,63867 €958,00 €
Manufacturers Standard Package
Unit Price without VAT:0,63867 €
Unit Price with VAT:0,76002 €