
B72220S0421K101 | |
|---|---|
DigiKey Part Number | 495-2407-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0421K101 |
Description | VARISTOR 680V 8KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S0421K101 Models |
Category | Varistor Voltage (Max) 748 V |
Manufacturer TDK | Current - Surge 8 kA |
Series | Energy 175J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 550 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V20D681 | Panasonic Industry | 172 | P7279-ND | 2,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,63100 € | 6,31 € |
| 25 | 0,57000 € | 14,25 € |
| 200 | 0,47805 € | 95,61 € |
| 400 | 0,45750 € | 183,00 € |
| 600 | 0,44723 € | 268,34 € |
| 1.000 | 0,43585 € | 435,85 € |
| 2.600 | 0,41847 € | 1.088,02 € |
| 5.000 | 0,40900 € | 2.045,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |



