
B72220S0200K101 | |
|---|---|
DigiKey Part Number | 495-6502-ND |
Manufacturer | |
Manufacturer Product Number | B72220S0200K101 |
Description | VARISTOR 33V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220S0200K101 Models |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer TDK | Current - Surge 2 kA |
Series | Energy 18J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 13000 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 29.7 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 33 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56000 € | 5,60 € |
| 25 | 0,50520 € | 12,63 € |
| 100 | 0,44480 € | 44,48 € |
| 250 | 0,41600 € | 104,00 € |
| 500 | 0,39862 € | 199,31 € |
| 1.000 | 0,38433 € | 384,33 € |
| 2.500 | 0,36924 € | 923,10 € |
| 5.000 | 0,36014 € | 1.800,70 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

