1.8 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S0102K101

DigiKey Part Number
495-75314-ND
Manufacturer
Manufacturer Product Number
B72220S0102K101
Description
VARISTOR 1.8KV 6.5KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.8 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
B72220S0102K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
1.1 kV
Maximum DC Volts
1.465 kV
Varistor Voltage (Min)
1.62 kV
Varistor Voltage (Typ)
1.8 kV
Varistor Voltage (Max)
1.98 kV
Current - Surge
6.5 kA
Energy
410J
Number of Circuits
1
Capacitance @ Frequency
210 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.773
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,76000 €2,76 €
102,07700 €20,77 €
251,90520 €47,63 €
2001,64625 €329,25 €
4001,58845 €635,38 €
6001,55952 €935,71 €
1.0001,52746 €1.527,46 €
2.6001,47856 €3.844,26 €
5.0001,45190 €7.259,50 €
Manufacturers Standard Package
Unit Price without VAT:2,76000 €
Unit Price with VAT:3,28440 €