
B72220P3511K101 | |
|---|---|
DigiKey Part Number | 495-4301-ND |
Manufacturer | |
Manufacturer Product Number | B72220P3511K101 |
Description | VARISTOR 820V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220P3511K101 Models |
Category | Varistor Voltage (Max) 902 V |
Manufacturer TDK | Current - Surge 10 kA |
Series | Energy 445J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 600 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 820 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,35600 € | 13,56 € |
| 25 | 1,23800 € | 30,95 € |
| 100 | 1,10770 € | 110,77 € |
| 300 | 1,03490 € | 310,47 € |
| 500 | 1,00796 € | 503,98 € |
| 1.000 | 0,97710 € | 977,10 € |
| 2.500 | 0,94452 € | 2.361,30 € |
| 5.000 | 0,92487 € | 4.624,35 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

