
B72220P3351K101 | |
|---|---|
DigiKey Part Number | 495-B72220P3351K101-ND |
Manufacturer | |
Manufacturer Product Number | B72220P3351K101 |
Description | VARISTOR 560V 12KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220P3351K101 Models |
Category | Varistor Voltage (Max) 616 V |
Manufacturer TDK | Current - Surge 12 kA |
Series | Energy 335J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 kHz |
Maximum AC Volts 350 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 460 V | Mounting Type Through Hole |
Varistor Voltage (Min) 504 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 560 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,79900 € | 7,99 € |
| 25 | 0,72440 € | 18,11 € |
| 100 | 0,64200 € | 64,20 € |
| 250 | 0,60272 € | 150,68 € |
| 500 | 0,57902 € | 289,51 € |
| 1.000 | 0,55951 € | 559,51 € |
| 2.500 | 0,53892 € | 1.347,30 € |
| 5.000 | 0,52652 € | 2.632,60 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

