
B72220P3211K101 | |
|---|---|
DigiKey Part Number | B72220P3211K101-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72220P3211K101 |
Description | VARISTOR 330V 12KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220P3211K101 Models |
Category | Varistor Voltage (Max) 363 V |
Manufacturer TDK | Current - Surge 12 kA |
Series | Energy 215J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1500 pF @ 1 kHz |
Maximum AC Volts 210 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 270 V | Mounting Type Through Hole |
Varistor Voltage (Min) 297 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 330 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,54975 € | 824,62 € |
| Unit Price without VAT: | 0,54975 € |
|---|---|
| Unit Price with VAT: | 0,65420 € |


