
B72220P3141K101 | |
|---|---|
DigiKey Part Number | B72220P3141K101-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72220P3141K101 |
Description | VARISTOR 220V 12KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 V 12 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | B72220P3141K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 12 kA | |
Energy | 145J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2250 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,72787 € | 1.091,81 € |
| Unit Price without VAT: | 0,72787 € |
|---|---|
| Unit Price with VAT: | 0,86617 € |

