B72214T2301K101 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 1.829
Unit Price: 1,39000 €
Datasheet
470 V 6 kA Varistor 1 Circuit Through Hole 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214T2301K101

DigiKey Part Number
B72214T2301K101-ND
Manufacturer
Manufacturer Product Number
B72214T2301K101
Description
VARISTOR 470V 6KA 3SIP
Customer Reference
Detailed Description
470 V 6 kA Varistor 1 Circuit Through Hole 3-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Surge
6 kA
Manufacturer
TDK
Energy
125J
Series
Number of Circuits
1
Packaging
Bulk
Capacitance @ Frequency
300 pF @ 1 kHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
300 V
Features
Thermally Protected
Maximum DC Volts
385 V
Mounting Type
Through Hole
Varistor Voltage (Min)
423 V
Package / Case
3-SIP
Varistor Voltage (Typ)
470 V
Base Product Number
Varistor Voltage (Max)
517 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B72214T2301K105TDK1.829495-76440-ND1,39000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes