390 V 3 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214T2251K105

DigiKey Part Number
B72214T2251K105-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B72214T2251K105
Description
VARISTOR 390V 3KA RADIAL BOX 3LD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 V 3 kA Varistor 1 Circuit Through Hole Radial, Box - 3 Lead
Datasheet
 Datasheet
EDA/CAD Models
B72214T2251K105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Surge
3 kA
Manufacturer
TDK
Energy
100J
Series
Number of Circuits
1
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
490 pF @ 1 kHz
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Maximum AC Volts
250 V
Features
Thermally Protected
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Radial, Box - 3 Lead
Varistor Voltage (Typ)
390 V
Base Product Number
Varistor Voltage (Max)
429 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.9600,70743 €1.386,56 €
Manufacturers Standard Package
Unit Price without VAT:0,70743 €
Unit Price with VAT:0,84184 €