Parametric Equivalent
Parametric Equivalent

B72214S2551K151 | |
|---|---|
DigiKey Part Number | 495-77393-2-ND - Tape & Reel (TR) 495-77393-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S2551K151 |
Description | VARISTOR 910V 5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 V 5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer TDK | Current - Surge 5 kA |
Series | Energy 180J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 215 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 910 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72214S2551K101 | TDK | 0 | 495-76197-ND | 0,81000 € | Parametric Equivalent |
| B72214S2551K551 | TDK | 1.500 | 495-6526-1-ND | 1,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,73900 € | 7,39 € |
| 25 | 0,66880 € | 16,72 € |
| 100 | 0,59070 € | 59,07 € |
| 250 | 0,55344 € | 138,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47586 € | 237,93 € |
| 1.000 | 0,45929 € | 459,29 € |
| 1.500 | 0,45100 € | 676,50 € |
| 2.500 | 0,44181 € | 1.104,52 € |
| 3.500 | 0,43644 € | 1.527,54 € |
| 5.000 | 0,43127 € | 2.156,35 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


