
B72214S2231K101 | |
|---|---|
DigiKey Part Number | 495-76196-ND |
Manufacturer | |
Manufacturer Product Number | B72214S2231K101 |
Description | VARISTOR 360V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 360 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S2231K101 Models |
Category | Varistor Voltage (Max) 396 V |
Manufacturer TDK | Current - Surge 6 kA |
Series | Energy 90J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 530 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V14D361 | Panasonic Industry | 1.000 | P7265-ND | 0,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28200 € | 2,82 € |
| 25 | 0,25200 € | 6,30 € |
| 100 | 0,21890 € | 21,89 € |
| 250 | 0,20316 € | 50,79 € |
| 500 | 0,19364 € | 96,82 € |
| 1.000 | 0,18581 € | 185,81 € |
| 2.500 | 0,17755 € | 443,88 € |
| 5.000 | 0,17257 € | 862,85 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

