Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 1 kA | |
Energy | 9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4950 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46275 € | 1.388,25 € |
| Unit Price without VAT: | 0,46275 € |
|---|---|
| Unit Price with VAT: | 0,55067 € |


