1.1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72214S0681K331

DigiKey Part Number
495-77389-2-ND - Tape & Reel (TR)
495-77389-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72214S0681K331
Description
VARISTOR 1.1KV 4.5KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 kV 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
680 V
Maximum DC Volts
895 V
Varistor Voltage (Min)
990 V
Varistor Voltage (Typ)
1.1 kV
Varistor Voltage (Max)
1.21 kV
Current - Surge
4.5 kA
Energy
140J
Number of Circuits
1
Capacitance @ Frequency
180 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 14mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,58300 €5,83 €
250,52560 €13,14 €
1000,46200 €46,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,37851 €132,48 €
7000,36361 €254,53 €
1.0500,35615 €373,96 €
1.7500,34789 €608,81 €
2.4500,34305 €840,47 €
3.5000,33840 €1.184,40 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €