
B72214S0551K331 | |
|---|---|
DigiKey Part Number | 495-77388-2-ND - Tape & Reel (TR) 495-77388-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0551K331 |
Description | VARISTOR 910V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 120J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 215 pF @ 1 kHz |
Maximum AC Volts 550 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 745 V | Mounting Type Through Hole |
Varistor Voltage (Min) 819 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 910 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72214S0551K101 | TDK | 23.295 | 495-4653-ND | 0,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,57600 € | 5,76 € |
| 25 | 0,51920 € | 12,98 € |
| 100 | 0,45620 € | 45,62 € |
| 250 | 0,42628 € | 106,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36588 € | 182,94 € |
| 1.000 | 0,35256 € | 352,56 € |
| 1.500 | 0,34591 € | 518,87 € |
| 2.500 | 0,33851 € | 846,27 € |
| 3.500 | 0,33419 € | 1.169,66 € |
| 5.000 | 0,33004 € | 1.650,20 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

