Parametric Equivalent
Parametric Equivalent

B72214S0511K331 | |
|---|---|
DigiKey Part Number | 495-6535-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72214S0511K331 |
Description | VARISTOR 820V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 902 V |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 110J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 240 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 820 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72214S0511K131 | TDK | 0 | B72214S0511K131-ND | 0,33612 € | Parametric Equivalent |
| B72214S0511K501 | TDK | 0 | B72214S0511K501-ND | 0,36742 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33612 € | 1.008,36 € |
| Unit Price without VAT: | 0,33612 € |
|---|---|
| Unit Price with VAT: | 0,39998 € |


