
B72214S0461K101 | |
|---|---|
DigiKey Part Number | 495-4652-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0461K101 |
Description | VARISTOR 750V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S0461K101 Models |
Category | Varistor Voltage (Max) 825 V |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 100J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 320 pF @ 1 kHz |
Maximum AC Volts 460 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 615 V | Mounting Type Through Hole |
Varistor Voltage (Min) 675 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 750 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,34280 € | 8,57 € |
| 100 | 0,29960 € | 29,96 € |
| 350 | 0,27269 € | 95,44 € |
| 700 | 0,26137 € | 182,96 € |
| 1.050 | 0,25570 € | 268,48 € |
| 2.800 | 0,24441 € | 684,35 € |
| 5.250 | 0,23864 € | 1.252,86 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

