
B72214S0421K331 | |
|---|---|
DigiKey Part Number | 495-6533-2-ND - Tape & Reel (TR) 495-6533-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0421K331 |
Description | VARISTOR 680V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 748 V |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 90J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 290 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46600 € | 4,66 € |
| 25 | 0,41800 € | 10,45 € |
| 100 | 0,36610 € | 36,61 € |
| 250 | 0,34136 € | 85,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,29250 € | 146,25 € |
| 1.000 | 0,28146 € | 281,46 € |
| 1.500 | 0,27592 € | 413,88 € |
| 2.500 | 0,26980 € | 674,50 € |
| 3.500 | 0,26621 € | 931,74 € |
| 5.000 | 0,26277 € | 1.313,85 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

