
B72214S0421K101 | |
|---|---|
DigiKey Part Number | 495-4629-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0421K101 |
Description | VARISTOR 680V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S0421K101 Models |
Category | Varistor Voltage (Max) 748 V |
Manufacturer TDK | Current - Surge 4.5 kA |
Series | Energy 90J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 290 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38200 € | 3,82 € |
| 25 | 0,34280 € | 8,57 € |
| 100 | 0,29960 € | 29,96 € |
| 250 | 0,27900 € | 69,75 € |
| 500 | 0,26658 € | 133,29 € |
| 1.000 | 0,25636 € | 256,36 € |
| 2.500 | 0,24556 € | 613,90 € |
| 5.000 | 0,23906 € | 1.195,30 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

