
B72214S0400K101 | |
|---|---|
DigiKey Part Number | 495-4434-ND |
Manufacturer | |
Manufacturer Product Number | B72214S0400K101 |
Description | VARISTOR 68V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214S0400K101 Models |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer TDK | Current - Surge 1 kA |
Series | Energy 13J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3550 pF @ 1 kHz |
Maximum AC Volts 40 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 56 V | Mounting Type Through Hole |
Varistor Voltage (Min) 61.2 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 68 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27800 € | 2,78 € |
| 25 | 0,24840 € | 6,21 € |
| 100 | 0,21600 € | 21,60 € |
| 250 | 0,20036 € | 50,09 € |
| 500 | 0,19096 € | 95,48 € |
| 1.000 | 0,18322 € | 183,22 € |
| 2.500 | 0,17506 € | 437,65 € |
| 5.000 | 0,17014 € | 850,70 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

