
B72214S0381K151 | |
|---|---|
DigiKey Part Number | 495-6531-2-ND - Tape & Reel (TR) 495-6531-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0381K151 |
Description | VARISTOR 620V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 4.5 kA | |
Energy | 80J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 315 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,27520 € | 6,88 € |
| 100 | 0,23880 € | 23,88 € |
| 250 | 0,22160 € | 55,40 € |
| 500 | 0,21116 € | 105,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18158 € | 181,58 € |
| 2.000 | 0,17526 € | 350,52 € |
| 3.000 | 0,17209 € | 516,27 € |
| 5.000 | 0,16859 € | 842,95 € |
| 7.000 | 0,16654 € | 1.165,78 € |
| 10.000 | 0,16457 € | 1.645,70 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |


