
B72214S0170K151 | |
|---|---|
DigiKey Part Number | 495-77381-2-ND - Tape & Reel (TR) 495-77381-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72214S0170K151 |
Description | VARISTOR 27V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 29.7 V |
Manufacturer TDK | Current - Surge 1 kA |
Series | Energy 5J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 8200 pF @ 1 kHz |
Maximum AC Volts 17 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 22 V | Mounting Type Through Hole |
Varistor Voltage (Min) 24.3 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 27 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72214S0170K101 | TDK | 5.177 | 495-3766-ND | 0,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,32040 € | 8,01 € |
| 100 | 0,27930 € | 27,93 € |
| 250 | 0,25952 € | 64,88 € |
| 500 | 0,24762 € | 123,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20877 € | 313,16 € |
| 3.000 | 0,20232 € | 606,96 € |
| 4.500 | 0,19910 € | 895,95 € |
| 7.500 | 0,19552 € | 1.466,40 € |
| 10.500 | 0,19343 € | 2.031,01 € |
| 15.000 | 0,19142 € | 2.871,30 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

