
B72214P2421K101 | |
|---|---|
DigiKey Part Number | 495-B72214P2421K101-ND |
Manufacturer | |
Manufacturer Product Number | B72214P2421K101 |
Description | VARISTOR 680V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214P2421K101 Models |
Category | Varistor Voltage (Max) 748 V |
Manufacturer TDK | Current - Surge 6 kA |
Series | Energy 190J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 355 pF @ 1 kHz |
Maximum AC Volts 420 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 560 V | Mounting Type Through Hole |
Varistor Voltage (Min) 612 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 680 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53500 € | 5,35 € |
| 25 | 0,48200 € | 12,05 € |
| 100 | 0,42410 € | 42,41 € |
| 250 | 0,39648 € | 99,12 € |
| 500 | 0,37976 € | 189,88 € |
| 1.000 | 0,36604 € | 366,04 € |
| 2.500 | 0,35154 € | 878,85 € |
| 5.000 | 0,34281 € | 1.714,05 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

