
B72214P2131K101 | |
|---|---|
DigiKey Part Number | 495-B72214P2131K101-ND |
Manufacturer | |
Manufacturer Product Number | B72214P2131K101 |
Description | VARISTOR 205V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 205 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | B72214P2131K101 Models |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer TDK | Current - Surge 6 kA |
Series | Energy 60J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1100 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 205 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,38600 € | 9,65 € |
| 100 | 0,33790 € | 33,79 € |
| 250 | 0,31512 € | 78,78 € |
| 500 | 0,30136 € | 150,68 € |
| 1.000 | 0,29004 € | 290,04 € |
| 2.500 | 0,27808 € | 695,20 € |
| 5.000 | 0,27088 € | 1.354,40 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

