
B72210S2271K111 | |
|---|---|
DigiKey Part Number | 495-77376-2-ND - Tape & Reel (TR) 495-77376-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S2271K111 |
Description | VARISTOR 430V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer TDK | Current - Surge 3.5 kA |
Series | Energy 55J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 430 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,28900 € | 2,89 € |
| 25 | 0,25760 € | 6,44 € |
| 100 | 0,22340 € | 22,34 € |
| 250 | 0,20712 € | 51,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17682 € | 88,41 € |
| 1.000 | 0,16956 € | 169,56 € |
| 1.500 | 0,16592 € | 248,88 € |
| 2.500 | 0,16190 € | 404,75 € |
| 3.500 | 0,15955 € | 558,42 € |
| 5.000 | 0,15728 € | 786,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |


