Parametric Equivalent

B72210S2251K151 | |
|---|---|
DigiKey Part Number | B72210S2251K151-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72210S2251K151 |
Description | VARISTOR 390V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer TDK | Current - Surge 3.5 kA |
Series | Energy 50J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 445 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210S2251K551 | TDK | 5.000 | 495-6515-1-ND | 0,42000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16059 € | 481,77 € |
| Unit Price without VAT: | 0,16059 € |
|---|---|
| Unit Price with VAT: | 0,19110 € |


