120 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0750K151

DigiKey Part Number
495-76427-2-ND - Tape & Reel (TR)
495-76427-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72210S0750K151
Description
VARISTOR 120V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
132 V
Manufacturer
TDK
Current - Surge
2.5 kA
Series
Energy
12J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
720 pF @ 1 kHz
Maximum AC Volts
75 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
100 V
Mounting Type
Through Hole
Varistor Voltage (Min)
108 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
120 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.650
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,29500 €2,95 €
250,26320 €6,58 €
1000,22840 €22,84 €
2500,21180 €52,95 €
5000,20178 €100,89 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,18940 €284,10 €
3.0000,18334 €550,02 €
4.5000,18031 €811,39 €
7.5000,17695 €1.327,12 €
10.5000,17499 €1.837,39 €
15.0000,17310 €2.596,50 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €