1.1 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0681K101

DigiKey Part Number
495-4648-ND
Manufacturer
Manufacturer Product Number
B72210S0681K101
Description
VARISTOR 1.1KV 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
EDA/CAD Models
B72210S0681K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
1.21 kV
Manufacturer
TDK
Current - Surge
2.5 kA
Series
Energy
72J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
100 pF @ 1 kHz
Maximum AC Volts
680 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
895 V
Mounting Type
Through Hole
Varistor Voltage (Min)
990 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
1.1 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.535
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,40000 €4,00 €
250,35920 €8,98 €
1000,31430 €31,43 €
4000,28380 €113,52 €
8000,27246 €217,97 €
1.2000,26679 €320,15 €
2.8000,25682 €719,10 €
5.2000,25090 €1.304,68 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €