
B72210S0600K151 | |
|---|---|
DigiKey Part Number | 495-B72210S0600K151TR-ND - Tape & Reel (TR) 495-B72210S0600K151CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0600K151 |
Description | VARISTOR 100V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 2.5 kA | |
Energy | 10J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 870 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,29900 € | 2,99 € |
| 25 | 0,26640 € | 6,66 € |
| 100 | 0,23120 € | 23,12 € |
| 250 | 0,21448 € | 53,62 € |
| 500 | 0,20432 € | 102,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17189 € | 257,83 € |
| 3.000 | 0,16639 € | 499,17 € |
| 4.500 | 0,16363 € | 736,34 € |
| 7.500 | 0,16058 € | 1.204,35 € |
| 10.500 | 0,15880 € | 1.667,40 € |
| 15.000 | 0,15709 € | 2.356,35 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

