680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0421K331

DigiKey Part Number
495-76208-2-ND - Tape & Reel (TR)
495-76208-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72210S0421K331
Description
VARISTOR 680V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
420 V
Maximum DC Volts
560 V
Varistor Voltage (Min)
612 V
Varistor Voltage (Typ)
680 V
Varistor Voltage (Max)
748 V
Current - Surge
2.5 kA
Energy
45J
Number of Circuits
1
Capacitance @ Frequency
165 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,33700 €3,37 €
250,30200 €7,55 €
1000,26260 €26,26 €
2500,24384 €60,96 €
5000,23252 €116,26 €
1.0000,22321 €223,21 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18975 €569,25 €
6.0000,18471 €1.108,26 €
9.0000,18219 €1.639,71 €
15.0000,17939 €2.690,85 €
21.0000,17775 €3.732,75 €
30.0000,17618 €5.285,40 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €