Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B72210S0321K131 | |
|---|---|
DigiKey Part Number | 495-6517-2-ND - Tape & Reel (TR) 495-6517-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0321K131 |
Description | VARISTOR 510V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 561 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 50J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 185 pF @ 1 kHz |
Maximum AC Volts 320 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 420 V | Mounting Type Through Hole |
Varistor Voltage (Min) 459 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 510 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210S0321K101 | TDK | 8.635 | 495-5939-ND | 0,27000 € | Parametric Equivalent |
| B72210S0321K151 | TDK | 2.750 | 495-6518-1-ND | 0,37000 € | Parametric Equivalent |
| B72210S0321K392 | TDK | 16.659 | 495-77605-1-ND | 0,37000 € | Parametric Equivalent |
| B72210S0321K501 | TDK | 0 | B72210S0321K501-ND | 0,13980 € | Parametric Equivalent |
| B72210S0321K503 | TDK | 0 | 495-B72210S0321K503-ND | 0,13980 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,22560 € | 5,64 € |
| 100 | 0,19540 € | 19,54 € |
| 250 | 0,18088 € | 45,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15426 € | 77,13 € |
| 1.000 | 0,14779 € | 147,79 € |
| 1.500 | 0,14455 € | 216,83 € |
| 2.500 | 0,14096 € | 352,40 € |
| 3.500 | 0,13886 € | 486,01 € |
| 5.000 | 0,13684 € | 684,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |




