
B72210S0301K151 | |
|---|---|
DigiKey Part Number | 495-5963-2-ND - Tape & Reel (TR) 495-5963-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0301K151 |
Description | VARISTOR 470V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 47J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 200 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25300 € | 2,53 € |
| 25 | 0,22560 € | 5,64 € |
| 100 | 0,19540 € | 19,54 € |
| 250 | 0,18088 € | 45,22 € |
| 500 | 0,17212 € | 86,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,16323 € | 195,88 € |
| 2.400 | 0,15758 € | 378,19 € |
| 3.600 | 0,15475 € | 557,10 € |
| 6.000 | 0,15162 € | 909,72 € |
| 8.400 | 0,14979 € | 1.258,24 € |
| 12.000 | 0,14803 € | 1.776,36 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


