
B72210S0251K151 | |
|---|---|
DigiKey Part Number | 495-5959-2-ND - Tape & Reel (TR) 495-5959-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72210S0251K151 |
Description | VARISTOR 390V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 2.5 kA | |
Energy | 38J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 245 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,22840 € | 5,71 € |
| 100 | 0,19790 € | 19,79 € |
| 250 | 0,18316 € | 45,79 € |
| 500 | 0,17428 € | 87,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15752 € | 157,52 € |
| 2.000 | 0,15185 € | 303,70 € |
| 3.000 | 0,14912 € | 447,36 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

