360 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72210S0231K151

DigiKey Part Number
495-77366-2-ND - Tape & Reel (TR)
495-77366-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B72210S0231K151
Description
VARISTOR 360V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
360 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
230 V
Maximum DC Volts
300 V
Varistor Voltage (Min)
324 V
Varistor Voltage (Typ)
360 V
Varistor Voltage (Max)
396 V
Current - Surge
2.5 kA
Energy
36J
Number of Circuits
1
Capacitance @ Frequency
265 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.987
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,25300 €2,53 €
250,22560 €5,64 €
1000,19540 €19,54 €
2500,18088 €45,22 €
5000,17212 €86,06 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,14779 €147,79 €
2.0000,14247 €284,94 €
3.0000,13980 €419,40 €
5.0000,13684 €684,20 €
7.0000,13511 €945,77 €
10.0000,13345 €1.334,50 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €