Parametric Equivalent
Parametric Equivalent

B72210S0200K551 | |
|---|---|
DigiKey Part Number | B72210S0200K551-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B72210S0200K551 |
Description | VARISTOR 33V 500A DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 500 A | |
Energy | 3.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3650 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16432 € | 492,96 € |
| Unit Price without VAT: | 0,16432 € |
|---|---|
| Unit Price with VAT: | 0,19554 € |


