
B72210S0111K101 | |
|---|---|
DigiKey Part Number | 495-6488-ND |
Manufacturer | |
Manufacturer Product Number | B72210S0111K101 |
Description | VARISTOR 180V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S0111K101 Models |
Category | Varistor Voltage (Max) 198 V |
Manufacturer TDK | Current - Surge 2.5 kA |
Series | Energy 18J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 580 pF @ 1 kHz |
Maximum AC Volts 115 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 150 V | Mounting Type Through Hole |
Varistor Voltage (Min) 162 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 180 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,19320 € | 4,83 € |
| 100 | 0,16680 € | 16,68 € |
| 250 | 0,15428 € | 38,57 € |
| 500 | 0,14674 € | 73,37 € |
| 1.000 | 0,14055 € | 140,55 € |
| 2.500 | 0,13400 € | 335,00 € |
| 5.000 | 0,13005 € | 650,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

